You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V XR 4Ah Li-Ion Power Tool Battery. -
DCB182-XJ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCB182-XJ
- Order Code:
- TL15340
- Product Range
- DeWalt - XR Power Tool Batteries
- Also Known As:
- GTIN UPC EAN: 5035048392782
- Technical Datasheet:
- DCB182-XJ Datasheet
Product Range Selector (DeWalt - XR Power Tool Batteries)
See all from this product rangeProduct Overview
- LED State of Charge Indicator helps Manage Pack Charging
- Lightweight design provides the user with upgraded 4Ah Power without increasing the Size or weight
- No Memory Effect and Virtually no Self-discharge for Maximum Productivity and Less Downtime
- Compatible with all DEWALT XR Li-Ion 18V Tools
- Excellent Electrical Characteristics
- No Memory Effect
Applications
Consumer Electronics
Product Information
- :
- 18V
- :
- Lithium Ion
- :
- 4Ah
- :
- DeWalt XR Power Tools
- :
- DeWalt - XR Power Tool Batteries
- :
- 110mm
- :
- 610g
Technical Documents (1)
Also Known As
114 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £41.54 (£49.85) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.