You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V XR 5Ah Li-Ion Powerstack Power Tool Battery -
DCBP518-XJ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCBP518-XJ
- Order Code:
- TL22592
- Product Range
- DeWalt - XR Power Tool Batteries
- Also Known As:
- GTIN UPC EAN: 5035048791875
- Technical Datasheet:
- DCBP518-XJ Datasheet
Product Range Selector (DeWalt - XR Power Tool Batteries)
See all from this product rangeProduct Overview
- New 5Ah Powerstack Battery, built using the latest Li-Ion pouch cells to deliver high performance in demanding applications
- 18V XR Compatibility - Works with your existing 18V XR tools and chargers
- Fuel Gauge - Easily and quickly view state of charge
- Rubber Overmold - Increases durability and offers a non slip base
- Powerstack Battery Technology - 50% more power with 50% more work per charge
Product Information
- :
- 18V
- :
- Lithium Ion
- :
- 5Ah
- :
- DeWalt XR Power Tools
- :
- DeWalt - XR Power Tool Batteries
Technical Documents (1)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £91.45 (£109.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.