You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V XR 2x 5Ah Powerstack Batteries Li-Ion Cordless Combi Drill Kit -
DCD1007H2T-GB
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCD1007H2T-GB
- Order Code:
- TL23373
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5035048806814
Product Overview
- Updated design with a brushless motor for enhanced efficiency and durability, featuring a machined pinion gear
- Improved 3-speed transmission and brushless motor deliver up to 180Nm torque and 2000rpm no-load speed, leading the market
- Incorporates proprietary Perform & Protect E-Clutch system, which shuts down the tool if it detects a bind-up situation, protecting the tool from overloading
- Electronic torque control with 11 torque settings for precise drilling and screwdriving performance
- Variable speed trigger allows precise control over power, with an ergonomic grip design for comfort
- Equipped with a 70 lumens, pivoting LED work light for working in various lighting conditions
- Compact and lightweight design, measuring only 187.96mm in length and weighing 1.77kg, ideal for difficult-to-reach locations
- Efficient brushless motor at the heart of the drill, utilising battery power effectively
- Brushless motor technology ensures perfect symmetry between battery power and usage, reducing heat generation and minimising maintenance needs
Contents
Combi Drill, 2x 5Ah Powerstack Batteries, Charger, Side Handle & TSTAK Box
Product Information
- :
- 18V
- :
- -
- :
- 13mm
- :
- -
- :
- -
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £398.79 (£478.55) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























