You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
54V XR FlexVolt 2x 9Ah Li-Ion Cordless Brushless Diamond Core Drill Kit -
DCD150X2-GB
New- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCD150X2-GB
- Order Code:
- TL24408
- Product Range
- DeWalt - DCD150
- Also Known As:
- GTIN UPC EAN: 5035048807118
Product Range Selector (DeWalt - DCD150)
See all from this product rangeProduct Overview
- Brushless motor - offers increased durability with reduced maintenance
- Coring capacity - power up to 100mm in handheld and 162mm in stand-mounted position
- Compact tool - for coring in tight or hard-to-reach spaces
- Lightweight tool - with a weight of 5.5kg
- Three-speed options - optimizes performance based on bit size
- Side handle - soft rubber grip and adjustable water feed hose
- Anti-rotation control systems - detects a loss of control and reacts by instantly cutting the power
- Variable speed trigger - for ease of use during application and slow start up for precision drilling
- Wireless tool connect - allows direct connection with DCE6820N-XJ 18V water tank
Contents
Diamond Core Drill, 2x 9Ah FlexVolt Batteries, Multi-Voltage Charger, Tool Holder Adapter, 24mm & 32mm Wrench
Product Information
- :
- 54V
- :
- DeWalt - DCD150
- :
- -
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £974.95 (£1,169.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.