You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V XR 2x 5Ah Li-Ion Cordless Brushless Combi Drill Kit -
DCD796P2-GB
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCD796P2-GB
- Order Code:
- TL18885
- Product Range
- DeWalt - DCD796 Combi Drills
- Also Known As:
- GTIN UPC EAN: 5035048616611
Product Range Selector (DeWalt - DCD796 Combi Drills)
See all from this product rangeProduct Overview
- Ideal for drilling and hammer drilling into masonry, wood, metal and plastic
- Brushless motor which gives longer life span and enhances run time
- Variable Speed
- Reverse Action
- 2 Speed Gearbox
- Compatible with all DeWalt XR slide pack batteries
- 13mm Keyless metal chuck
- Drilling Capacity in Wood: 40mm
- Drilling Capacity in Metal: 13mm
- Drilling Capacity in Masonry: 13mm
- No Load Speed: 0-2000rpm
- Max Torque: 70 Nm
- 15 Position Torque Settings
Contents
Combi Drill, 2x 5Ah Li-Ion Batteries, Charger & Carry Case
Product Information
- :
- 18V
- :
- 460W
- :
- 13mm
- :
- DeWalt - DCD796 Combi Drills
- :
- UK Type G
Technical Documents (1)
Also Known As
56 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £164.12 (£196.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.