You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
7" (180mm) 18V XR Li-Ion Cordless Portable Fan - Bare Unit -
DCE512N-XJ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCE512N-XJ
- Order Code:
- TL21765
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5035048747445
Product Overview
- Durable cordless fan, providing high airflow, extended runtime and versatile positioning
- Compatible with 18V XR and XR FlexVolt battery range
- Runtime of 4 Hours on Max. setting with 5Ah battery
- 180° Pivoting fan head with hang hooks
- Fan Speed: 3000 RPM
- Air Throughput: 18 M^3/min
Footnotes
Product Information
- :
- -
- :
- -
- :
- 180
- :
- -
- :
- -
- :
- UK
Technical Documents (0)
Also Known As
41 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £74.95 (£89.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.