You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V XR Li-Ion Cordless Heat Gun - Bare Unit -
DCE530N-XJ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCE530N-XJ
- Order Code:
- TL21217
- Product Range
- DeWalt - Heat Guns
- Also Known As:
- GTIN UPC EAN: 5035048722886
Product Range Selector (DeWalt - Heat Guns)
See all from this product rangeProduct Overview
- XR Heat Gun reaches a temperature of 530°C on a high setting and 290°C on a low setting
- Select a high or low temperature setting with the 2-set temperature selector, optimising temperature for specific applications
- Keep the tool switched on using the lock-on button to improve comfort for longer applications and hands-free use
- The trigger with a built in lock-off switch prevents an accidental start up during transportation and storage, reducing risk of thermal accidents
- A built-in LED light illuminates the work place and improves visibility in small, confined spaces
- Fully compatible with all DeWalt 18V XR batteries
Contents
Heat Gun, Reflector Nozzle & Surface Nozzle
Footnotes
Product Information
- :
- -
- :
- -
- :
- 530°C
- :
- DeWalt - Heat Guns
- :
- UK
Technical Documents (0)
Also Known As
49 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £69.12 (£82.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.