You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V XR Li-Ion Cordless 120kg Grabo Suction Lifter - Bare Unit -
DCE590N-XJ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCE590N-XJ
- Order Code:
- TL24323
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5054905322489
Product Overview
- 120kg Lifting capacity: Cordless vacuum lifter for lifting, carrying, and handling various construction materials
- Versatile operation: Works on smooth, semi-porous and textured surfaces
- Enhanced safety: Automatically restores and maintains vacuum pressure
- Large digital display: Clear and bright screen show bar or psi pressure, suction levels and battery charge levels
- Early warning system: Audible and visual warnings if suction pressure or battery levels reach minimal levels
- Easy & intuitive use: Separate pump button and two-stage release button for safe operation
- Strap hooks: Allow more lifting, carrying and handling tasks
- 18V Battery power: Part of DeWalt cordless 18V battery platform system
- Optimal ergonomics: Fully profiled, anti-slip grip handle
- Replaceable seal: Minimises down time and allow maintenance with ease
Contents
Grabo Suction Lifter, Seal, Seal Guard, Spare Filters & Sunshade Attachment
Footnotes
Product Information
- :
- Suction Lifter
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £225.00 (£270.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.