You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12V / 18V XR Spot & Cross Green Laser Level - Bare Unit -
DCE825NG18-XJ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCE825NG18-XJ
- Order Code:
- TL21778
- Product Range
- DeWalt - Laser Levels
- Also Known As:
- GTIN UPC EAN: 5054905296322
Product Range Selector (DeWalt - Laser Levels)
See all from this product rangeProduct Overview
- Self-levelling Cross Line Laser with 5 Spots
- Multi-voltage XR power tool battery platform (12V & 18V compatible) for extra long run time and the convenience of rechargeable power tool batteries
- Working Range: 30m (50m with detector)
- Accuracy: +/-3mm @ 10m
- Fine adjustment knob for precision and accuracy
- Green beam laser diode provides full brightness for visibility and extended working range
- Variable blink sequence for manual mode
- Full time pulse mode allows use with detector
- Locking pendulum to help prevent damage to internal components
- Battery indicator
Contents
Laser, Laser Target & Wall Mounted Bracket
Footnotes
Product Information
- :
- -
- :
- DeWalt - Laser Levels
Technical Documents (0)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £265.98 (£319.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.