You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V XR 2Ah Li-Ion 1/2" Open Head Ratchet Kit -
DCF512D1-GB
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCF512D1-GB
- Order Code:
- TL22576
- Product Range
- DeWalt - Open Head Ratchets
- Also Known As:
- GTIN UPC EAN: 5035048789568
Product Range Selector (DeWalt - Open Head Ratchets)
See all from this product rangeProduct Overview
- Brushless Motor delivering up to 95Nm Torque to ensure the tool can deal with stubborn fasteners
- Narrow motor design offers a comfortable grip and easier access into tight spaces
- Variable speed control with forward and reverse operation
- 250rpm No load speed offers quick speed of application
- In-built LED work light to provide ample light for precise and accurate work
- Comfortable ergonomic handle and trigger for stress-free prolonged use
- Trigger lock prevents accidental activation
- Many uses in both automotive and construction industries
- Torque: 95Nm
- No Load Speed: 250rpm
Contents
Ratchet, 2Ah Battery, Multi-Voltage Charger & Soft Bag
Product Information
- :
- -
- :
- 95N-m
- :
- 230V
- :
- -
- :
- Li-Ion
- :
- 18V
- :
- DeWalt - Open Head Ratchets
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £204.89 (£245.87) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.