You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V XR Li-Ion Cordless Compact Impact Driver - Bare Unit -
DCF850N-XJ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCF850N-XJ
- Order Code:
- TL24248
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5035048742693
Product Overview
- Application control is achieved through 3 motor speeds and torque settings including Precision Drive
- New compact brushless motor allows you to fit into tight spaces
- Compatible with all DeWalt 18V XR & FlexVolt battery packs
- High power Brushless motor outputting 205Nm of torque ensures heavy applications are completed effectively
- New and more efficient brushless motor, outputting 3250 Rpm no load speed allowing you to complete applications faster
- 100mm Head length
Footnotes
Product Information
- :
- 3250BPM
- :
- 205N-m
- :
- -
- :
- -
- :
- Li-Ion
- :
- 18V
- :
- -
Technical Documents (0)
Also Known As
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £96.59 (£115.91) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.