You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V XR 2x 1.7Ah Powerstack Batteries Li-Ion Cordless Impact Driver Kit -
DCF860E2T-GB
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCF860E2T-GB
- Order Code:
- TL23372
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5035048835906
Product Overview
- Improved 18V brushless motor for extended durability, efficiency and power
- Optimised impact mechanism offers fastening torque of up to 282Nm in a lightweight and compact package
- Compact design (123mm in length) - Fits in tighter spaces and ease to store
- Tactile 4 - mode select feature allows user to select easily different modes and speed control
- Speed-1 - where precision is required. Speed is fixed at 1800 rpm, approx. 141Nm
- Speed-2 - delivers the tool’s mid power. Speed is fixed at 2500 rpm, approx. 242Nm
- Speed-3 - This mode will deliver tool’s max power. Speed is fixed at 3800 rpm (4400 IPM)) 282Nm
- Flashlight – choose between 20-minute setting or standard 20 second duration
- 9 LED ring light provides more light at 82 lumen with the 20-minute flashlight mode
- Variable speed trigger giving ultimate speed and application control
- No Load Speed: 1800/2500/3800 rpm
- Max Impact Rate: 4400 IPM
- Max Fastening Torque: 282Nm
- Head Length: 123mm
- Chuck Size: 1/4" Hex
Contents
Impact Driver, 2x 1.7Ah Powerstack Batteries & Charger
Product Information
- :
- 4400BPM
- :
- 282N-m
- :
- 230V
- :
- -
- :
- Li-Ion
- :
- 18V
- :
- -
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £269.94 (£323.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.