You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

18V XR Li-Ion Brushless Cordless Compact 1/2" Hog Ring Impact Wrench - Bare Unit - 

DCF891N-XJ

DCF891N-XJ - 18V XR Li-Ion Brushless Cordless Compact 1/2" Hog Ring Impact Wrench - Bare Unit
DCF891N-XJ - 18V XR Li-Ion Brushless Cordless Compact 1/2" Hog Ring Impact Wrench - Bare Unit
DCF891N-XJ - 18V XR Li-Ion Brushless Cordless Compact 1/2" Hog Ring Impact Wrench - Bare Unit
DCF891N-XJ - 18V XR Li-Ion Brushless Cordless Compact 1/2" Hog Ring Impact Wrench - Bare Unit
DCF891N-XJ - 18V XR Li-Ion Brushless Cordless Compact 1/2" Hog Ring Impact Wrench - Bare Unit
DCF891N-XJ - 18V XR Li-Ion Brushless Cordless Compact 1/2" Hog Ring Impact Wrench - Bare Unit
DCF891N-XJ - 18V XR Li-Ion Brushless Cordless Compact 1/2" Hog Ring Impact Wrench - Bare Unit
DCF891N-XJ - 18V XR Li-Ion Brushless Cordless Compact 1/2" Hog Ring Impact Wrench - Bare Unit
DCF891N-XJ - 18V XR Li-Ion Brushless Cordless Compact 1/2" Hog Ring Impact Wrench - Bare Unit
DCF891N-XJ - 18V XR Li-Ion Brushless Cordless Compact 1/2" Hog Ring Impact Wrench - Bare Unit
DCF891N-XJ - 18V XR Li-Ion Brushless Cordless Compact 1/2" Hog Ring Impact Wrench - Bare Unit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEWALT DEWALT
Manufacturer Part No:
DCF891N-XJ
Order Code:
TL22559
Product Range
DeWalt - XR Impact Wrenches
Also Known As:
GTIN UPC EAN: 5035048743553

Product Range Selector (DeWalt - XR Impact Wrenches)

See all from this product range

Product Overview

  • 1/2" Anvil with Hog Ring
  • Ultra Compact 175mm Head Length
  • Powerful Brushless Motor
  • 4 Mode Switch for Accurate Application Control
  • 812 Nm of Fastening Torque
  • 1084 Nm of Breakaway Torque
  • No Load Speed: 2000 RPM
  • Impacts Per Minute: 3250 IPM
  • Max Bolt Diameter: M24

Footnotes

Bare Unit = Body Only No Battery, Charger or Case Supplied

Product Information


:
3250BPM

:
812N-m

:
-

:
-

:
Li-Ion

:
18V

:
DeWalt - XR Impact Wrenches

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5035048743553

18 In stock Need more?

???PF_PDP_RSP_SUP???

£165.79 ( £198.95  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £165.79 (£198.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --