You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V XR 2x 5Ah Li-Ion Brushless Cordless Compact 1/2" Hog Ring Impact Wrench Kit -
DCF891P2T-GB
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCF891P2T-GB
- Order Code:
- TL22560
- Product Range
- DeWalt - XR Impact Wrenches
- Also Known As:
- GTIN UPC EAN: 5035048743591
Product Range Selector (DeWalt - XR Impact Wrenches)
See all from this product rangeProduct Overview
- 1/2" Anvil with Hog Ring
- Compact 175mm Head Length
- Powerful Brushless Motor
- 4 Mode Switch for Accurate Application Control
- 812 Nm of Fastening Torque
- 1084 Nm of Breakaway Torque
- No Load Speed: 2000 RPM
- Impacts Per Minute: 3250 IPM
- Max Bolt Diameter: M24
Contents
Impact Wrench, 2x 5Ah Batteries, Charger & TSTAK Kit Box
Product Information
- :
- 3250BPM
- :
- 812N-m
- :
- 230V
- :
- -
- :
- Li-Ion
- :
- 18V
- :
- DeWalt - XR Impact Wrenches
Technical Documents (0)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £291.63 (£349.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.