You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

18V XR Li-Ion Brushless Cordless Compact 1/2" Detent Pin Impact Wrench - Bare Unit - 

DCF922N-XJ

DCF922N-XJ - 18V XR Li-Ion Brushless Cordless Compact 1/2" Detent Pin Impact Wrench - Bare Unit
DCF922N-XJ - 18V XR Li-Ion Brushless Cordless Compact 1/2" Detent Pin Impact Wrench - Bare Unit
DCF922N-XJ - 18V XR Li-Ion Brushless Cordless Compact 1/2" Detent Pin Impact Wrench - Bare Unit
DCF922N-XJ - 18V XR Li-Ion Brushless Cordless Compact 1/2" Detent Pin Impact Wrench - Bare Unit
DCF922N-XJ - 18V XR Li-Ion Brushless Cordless Compact 1/2" Detent Pin Impact Wrench - Bare Unit
DCF922N-XJ - 18V XR Li-Ion Brushless Cordless Compact 1/2" Detent Pin Impact Wrench - Bare Unit
DCF922N-XJ - 18V XR Li-Ion Brushless Cordless Compact 1/2" Detent Pin Impact Wrench - Bare Unit
DCF922N-XJ - 18V XR Li-Ion Brushless Cordless Compact 1/2" Detent Pin Impact Wrench - Bare Unit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEWALT DEWALT
Manufacturer Part No:
DCF922N-XJ
Order Code:
TL22565
Product Range
DeWalt - XR Impact Wrenches
Also Known As:
GTIN UPC EAN: 5035048743812

Product Range Selector (DeWalt - XR Impact Wrenches)

See all from this product range

Product Overview

  • 1/2" Anvil with Detent Pin
  • Compact 125mm Head Length
  • Powerful Brushless Motor
  • 4 Mode Switch for Accurate Application Control
  • 406 Nm of Fastening Torque
  • 610 Nm of Breakaway Torque
  • No Load Speed: 2500 RPM
  • Impacts Per Minute: 3600 IPM
  • Max Bolt Diameter: M20

Footnotes

Bare Unit = Body Only No Battery, Charger or Case Supplied

Product Information


:
3600BPM

:
610N-m

:
-

:
-

:
Li-Ion

:
18V

:
DeWalt - XR Impact Wrenches

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5035048743812

9 In stock Need more?

???PF_PDP_RSP_SUP???

£140.78 ( £168.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £140.78 (£168.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --