You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V XR Li-Ion Brushless Cordless Compact 3/8" Hog Ring Impact Wrench - Bare Unit -
DCF923N-XJ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCF923N-XJ
- Order Code:
- TL22567
- Product Range
- DeWalt - XR Impact Wrenches
- Also Known As:
- GTIN UPC EAN: 5035048752401
Product Range Selector (DeWalt - XR Impact Wrenches)
See all from this product rangeProduct Overview
- 3/8" Anvil with Hog Ring
- Soft Joint Mode offers faster application speed for fasteners driven in timber
- Compact 125mm Head Length
- Powerful Brushless Motor
- 4 Mode Switch for Accurate Application Control
- 406 Nm of Fastening Torque
- 610 Nm of Breakaway Torque
- No Load Speed: 2500 RPM
- Impacts Per Minute: 3550 IPM
- Max Bolt Diameter: M20
Footnotes
Product Information
- :
- 3250BPM
- :
- 610N-m
- :
- -
- :
- -
- :
- Li-Ion
- :
- 18V
- :
- DeWalt - XR Impact Wrenches
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £149.98 (£179.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.