You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5" (125mm) 18V XR Li-Ion Cordless Angle Grinder - Bare Unit -
DCG412N-XJ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCG412N-XJ
- Order Code:
- TL15336
- Also Known As:
- GTIN UPC EAN: 5035048356180
- Technical Datasheet:
- DCG412N-XJ Datasheet
Product Range Selector (DeWalt - Cordless Angle Grinders)
See all from this product rangeProduct Overview
- Fan cooled motor
- 7000 rpm Motor provides high power for cutting and grinding
- Keyless Guard for enhanced application versatility
- Convenient trigger switch with lock-off button
- Two position side handle for comfort and control
- Quick change wheel release
Warnings
Product Information
- :
- Cordless - Bare Unit
- :
- -
- :
- 18V
- :
- 405W
- :
- 125mm
- :
- DeWalt - Cordless Angle Grinders
- :
- -
Technical Documents (1)
Also Known As
5 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £91.59 (£109.91) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.