You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4 1/2" (115mm) 18V XR Li-Ion Cordless Brushless Paddle Angle Grinder - Bare Unit - 

DCG413N-XJ

DCG413N-XJ - 4 1/2" (115mm) 18V XR Li-Ion Cordless Brushless Paddle Angle Grinder - Bare Unit
DCG413N-XJ - 4 1/2" (115mm) 18V XR Li-Ion Cordless Brushless Paddle Angle Grinder - Bare Unit
DCG413N-XJ - 4 1/2" (115mm) 18V XR Li-Ion Cordless Brushless Paddle Angle Grinder - Bare Unit
DCG413N-XJ - 4 1/2" (115mm) 18V XR Li-Ion Cordless Brushless Paddle Angle Grinder - Bare Unit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEWALT DEWALT
Manufacturer Part No:
DCG413N-XJ
Order Code:
TL24411
Product Range
-
Also Known As:
GTIN UPC EAN: 5035048835814

Product Overview

The DeWalt 18V XR 115mm Paddle Angle Grinder is a powerful and compact tool, designed to provide high performance for cutting, grinding, and polishing tasks. Its brushless motor ensures longer runtime and greater durability, making it ideal for both professional and DIY use. With an ergonomic design and anti-vibration handle, this tool offers superior comfort and control. Please note, the DeWalt 18V XR batteries are sold separately, allowing you to power up with your existing DeWalt battery system.
  • 18V XR brushless motor: enhanced efficiency and durability
  • Electronic brake: quickly stops the wheel when the trigger is released
  • Electronic clutch: reduces the kickback reaction in the event of a pinch or stall
  • Mesh dust covers: restricts dust being sucked through the motor
  • Low-profile gear case - for better access in confined spaces
  • 2-Position side handle: offers greater comfort and control
  • 3 Year guarantee: tool and battery covered by extended warranty, subject to registration
  • Part of the cordless 18V XR system: fully compatible with 250+ solutions

Contents

Angle Grinder, Guard, 2-Position Side Handle & Disc Wrench

Product Information


:
Cordless - Bare Unit

:
-

:
18V

:
-

:
115mm

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5035048835814

2 In stock Need more?

???PF_PDP_RSP_SUP???

£104.98 ( £125.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £104.98 (£125.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --