You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
54V XR FlexVolt 5" (125mm) 2x 9Ah Li-Ion Cordless Angle Grinder Kit -
DCG418X2-GB
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCG418X2-GB
- Order Code:
- TL21193
- Product Range
- DeWalt - Cordless Angle Grinders
- Also Known As:
- GTIN UPC EAN: 5035048734445
Product Range Selector (DeWalt - Cordless Angle Grinders)
See all from this product rangeProduct Overview
- 54V Brushless motor enables improved performance in demanding applications
- Electronic Brake stops the wheel quickly when the trigger is disengaged
- Electronic Clutch reduces the kickback reaction in the event of a pinch or stall
- A mesh cover over air intake vents restricts dust being sucked through the motor
- Rubber overmould provides enhanced grip and comfort
- 54V XR FlexVolt battery provides maximum power and performance
- Recessed spindle lock design allows max depth of cut and greater protection to button when using in confined spaces
- Two position side handle offers greater comfort and control
Contents
Angle Grinder, 2x XR FlexVolt 9Ah Batteries, Multi-Voltage Charger, TSTAK II Tool Box, 2 Position Side Handle, Keyless Protective Guard & Blade Wrench
Product Information
- :
- Cordless
- :
- 230V
- :
- 54V
- :
- -
- :
- 125mm
- :
- DeWalt - Cordless Angle Grinders
- :
- UK Type G
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £455.63 (£546.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.