You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V XR 2x 5Ah Li-Ion Cordless Brushless Die Grinder Kit -
DCG426P2-GB
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCG426P2-GB
- Order Code:
- TL22304
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5035048677506
Product Overview
- 18V Brushless motor improved performance in demanding applications
- 3-Step speed dial Improved application control
- Dual position variable speed switch Improved gripping area and speed control
- LED nose ring Improved work piece visibility
- Mesh guard reduces motor contamination
- Durable textured rubber nose Increased comfort and control
- Airstream directed away from user improved comfort in use
- No Load Speed: 0-10000/17500/25000 RPM
- Power Input: 1000W
- Power Output: 760W
- Spindle Thread: M15
Contents
Die Grinder, 2x 5Ah Batteries, Multi-Voltage Charger, TSTAK II Kit Box, 6mm Collet & Spanner
Product Information
- :
- Cordless
- :
- 25000rpm
- :
- 6mm
- :
- DC Brushless
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £257.37 (£308.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.