You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
54V XR FlexVolt 9" (230mm) Li-Ion Cordless Angle Grinder with Kit Box - Bare Unit -
DCG460NK-XJ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCG460NK-XJ
- Order Code:
- TL23147
- Also Known As:
- GTIN UPC EAN: 5035048793015
Product Range Selector (DeWalt - Cordless Angle Grinders)
See all from this product rangeProduct Overview
- Brushless motor provides improved runtime and durability
- 54V High Power Density Motor delivers 2800W of output power
- Up to 69.9mm depth of cut
- Electronic brake stops the wheel quickly when the trigger is released
- Electronic clutch reduces the kickback reaction in the event of a pinch or stall
- Electronic soft-start for a more controlled start-up
- Rubber over-mould provides enhanced grip and comfort
- Wireless Tool Control provides automatic connection between tool and applicable extractor for convenience/ease of use and superior dust extraction
- NK Version supplied as bare unit in custom kit box with hex wrench and both cutting and grinding guards
Contents
Angle Grinder, Hex Wrench, Cutting Guard, Grinding Guard, Support Handle & Kit Box
Footnotes
Product Information
- :
- Cordless - Bare Unit
- :
- -
- :
- 54V
- :
- 2.8kW
- :
- 230mm
- :
- DeWalt - Cordless Angle Grinders
- :
- -
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £272.37 (£326.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.