You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

12V XR 2x 3Ah Li-Ion Brushless Cordless Ultra Compact SDS-Plus Hammer Drill Kit - 

DCH072L2-GB

DCH072L2-GB - 12V XR 2x 3Ah Li-Ion Brushless Cordless Ultra Compact SDS-Plus Hammer Drill Kit
DCH072L2-GB - 12V XR 2x 3Ah Li-Ion Brushless Cordless Ultra Compact SDS-Plus Hammer Drill Kit
DCH072L2-GB - 12V XR 2x 3Ah Li-Ion Brushless Cordless Ultra Compact SDS-Plus Hammer Drill Kit
DCH072L2-GB - 12V XR 2x 3Ah Li-Ion Brushless Cordless Ultra Compact SDS-Plus Hammer Drill Kit
DCH072L2-GB - 12V XR 2x 3Ah Li-Ion Brushless Cordless Ultra Compact SDS-Plus Hammer Drill Kit
DCH072L2-GB - 12V XR 2x 3Ah Li-Ion Brushless Cordless Ultra Compact SDS-Plus Hammer Drill Kit
DCH072L2-GB - 12V XR 2x 3Ah Li-Ion Brushless Cordless Ultra Compact SDS-Plus Hammer Drill Kit
DCH072L2-GB - 12V XR 2x 3Ah Li-Ion Brushless Cordless Ultra Compact SDS-Plus Hammer Drill Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEWALT DEWALT
Manufacturer Part No:
DCH072L2-GB
Order Code:
TL22558
Product Range
DeWalt - DCH072
Also Known As:
GTIN UPC EAN: 5035048741894

Product Range Selector (DeWalt - DCH072)

See all from this product range

Product Overview

  • Brushless motor provides improved runtime and durability
  • Bright white LED with delay feature improves visibility
  • Ideal for drilling anchors and fixing holes into concrete, brick and masonry from 4mm to 14mm
  • Impact Energy: 1.1 J
  • Blows per Minute: 4280 bpm
  • Max Drilling Capacity in Wood: 13mm
  • Max Drilling Capacity in Concrete: 14mm
  • Max Drilling Capacity in Metal: 10mm
  • No Load Speed: 910 RPM

Contents

SDS-Plus Hammer Drill, 2x 3Ah Batteries, Charger & TSTAK Kit Box

Product Information


:
12V

:
DeWalt - DCH072

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5035048741894

No Longer Stocked

???PF_PDP_RSP_SUP???

£127.95 ( £153.54  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £127.95 (£153.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --