You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
40mm 54V XR FlexVolt 2x 9Ah Li-Ion Cordless SDS-Max Hammer Drill Kit -
DCH481X2-GB
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCH481X2-GB
- Order Code:
- TL23172
- Product Range
- DeWalt - SDS-Max Hammer Drills
- Also Known As:
- GTIN UPC EAN: 5035048649008
Product Range Selector (DeWalt - SDS-Max Hammer Drills)
See all from this product rangeProduct Overview
- True corded performance
- Brushless motor for improved runtime and reduced maintenance
- Perform & Protect: low vibration at 9.4m/s², minimising user fatigue
- Bright white LED with delay feature improves visibility
- Ideal for drilling anchors and fixing holes into concrete, brick and masonry up to 40mm in diameter
- Compact, lightweight and ergonomic design for improved comfort and support during extended operating periods
- Anti-rotation system detects a loss of tool control, and reacts by instantly cutting the power
- Rotation stop mode for chiselling and impact stop mode for rotary only drilling with dry diamond cores
Contents
SDS-Max Hammer Drill, 2x 9Ah XR FlexVolt Batteries, Multi-Voltage Charger, Multi-Position Side Handle, Heavy Duty Carrying Case
Product Information
- :
- 54V
- :
- DeWalt - SDS-Max Hammer Drills
- :
- UK Type G
Technical Documents (0)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £612.48 (£734.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.