You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V XR 2x 5Ah Powerstack Batteries Li-Ion Cordless 3 Speed Combi Drill with FlexVolt Advantage & Impact Driver Twin Kit -
DCK2052H2T-GB
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCK2052H2T-GB
- Order Code:
- TL23143
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5035048806906
Product Overview
- This kit includes DeWalt’s most powerful combi drill and a compact manoeuvrable impact driver
- DCD999 Combi Drill:-
- FlexVolt Advantage tool technology: Uses intelligent electronics to sense what battery is in the tool and increase power & torque when using FlexVolt batteries
- Strong 3-speed all-metal transmission ensures longer service life and service life
- All metal chuck for improved grip on drilling and screwdriving accessories
- Electronic Clutch with 11 position adjustable torque control for optimised precision when screwdriving
- Foot LED with delay feature for improved visibility and flashlight functionality
- Efficient intelligent trigger allowing total control over all applications
- Max Drilling Capacity (Wood): 55mm
- Max Drilling Capacity (Metal): 15mm
- Max Drilling Capacity (Masonry): 13mm
- DCF850 Impact Driver:-
- 3x LED "Halo" light ring offers excellent workpiece lighting
- Application control is achieved through 3 motor speeds and torque settings including Precision Drive
- High power Brushless motor outputting 205Nm of torque ensures heavy applications are completed effectively
- New and more efficient brushless motor, outputting 3250 rpm no load speed allowing you to complete applications faster
- Max. Torque: 205 Nm
- Impacts Per Minute: 3800 IPM
- No. of Modes: 3
- No Load Speed: 0-1000/2800/3250
Contents
DCD999 Combi Drill, DCF850 Impact Driver, 2x 5Ah Powerstack Batteries, Multi-Voltage Charger & T-STAK Kit Box
Product Information
- :
- DCD999 Combi Drill, DCF850 Ultra Compact Impact Driver, 2x 5Ah Powerstack Batteries, Multi-Voltage Charger & T-STAK Kit Box
- :
- -
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £456.59 (£547.91) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.