You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

12V XR 2x 3Ah Li-Ion Cordless Drill Driver & Impact Driver Kit - 

DCK2110L2T-GB

DCK2110L2T-GB - 12V XR 2x 3Ah Li-Ion Cordless Drill Driver & Impact Driver Kit
DCK2110L2T-GB - 12V XR 2x 3Ah Li-Ion Cordless Drill Driver & Impact Driver Kit
DCK2110L2T-GB - 12V XR 2x 3Ah Li-Ion Cordless Drill Driver & Impact Driver Kit
DCK2110L2T-GB - 12V XR 2x 3Ah Li-Ion Cordless Drill Driver & Impact Driver Kit
DCK2110L2T-GB - 12V XR 2x 3Ah Li-Ion Cordless Drill Driver & Impact Driver Kit
DCK2110L2T-GB - 12V XR 2x 3Ah Li-Ion Cordless Drill Driver & Impact Driver Kit
DCK2110L2T-GB - 12V XR 2x 3Ah Li-Ion Cordless Drill Driver & Impact Driver Kit
DCK2110L2T-GB - 12V XR 2x 3Ah Li-Ion Cordless Drill Driver & Impact Driver Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEWALT DEWALT
Manufacturer Part No:
DCK2110L2T-GB
Order Code:
TL20333
Product Range
-
Also Known As:
GTIN UPC EAN: 5035048713242

Product Overview

  • DCD701 Brushless Sub-Compact Drill Driver:
  • Bright LED light on tool foot for high visibility in low light situations
  • State of charge battery pack allows users to quickly check battery level
  • Efficient Brushless motor gives 15% more runtime than previous generation
  • 15 Position adjustable torque control for consistent screw driving into a variety of materials
  • 10mm Single sleeve keyless chuck with automatic spindle lock for quick and easy bit change
  • Max Torque (Hard): 57.5 Nm
  • Chuck Capacity: 1.5-10mm
  • No Load Speed (Drilling/ Driving/Hammer Mode): 0-425 / 0-1500 rpm
  • Max Drilling Capacity (Wood): 20mm
  • Max Drilling Capacity (Metal): 10mm
  • DCF801 Brushless Sub-Compact Impact Driver:
  • 3 Electronic speeds controls at 0-950/0-1950/0-2850 RPM allowing for greater control when working on precise applications
  • The Precision Drive mode is ideal for fine screw work, preventing the screw head or material from being damaged
  • 20% More runtime than the previous generation
  • 'Drop and Load' bit holder for one-handed operation
  • Max Torque: 163 Nm
  • No Load Speed: 0-950, 0-1950, 0-2850 rpm
  • Impacts per Minute: 0-3600 ipm

Contents

DCD701 Brushless Sub-Compact Drill Driver, DCF801 Brushless Sub-Compact Impact Driver, 2x 3Ah Batteries, Multi-voltage charger, TSTAK II Kit Box

Footnotes

DeWalt 12V tools are 100% compatible with all current 10.8V Power Tools, Batteries & Chargers - 10.8V tools are also 100% compatible with all current 12V Power Tools, Batteries & Chargers

Product Information


:
DCD701 Brushless Sub-Compact Drill Driver, DCF801 Brushless Sub-Compact Impact Driver, 2x 3Ah Batteries, Multi-voltage charger, TSTAK II Kit Box

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5035048713242

23 In stock Need more?

???PF_PDP_RSP_SUP???

£164.95 ( £197.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £164.95 (£197.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --