You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V XR 3x 5Ah Li-Ion Cordless Brushless Power Tool Kit, 3 Piece -
DCK368P3T-GB
New- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCK368P3T-GB
- Order Code:
- TL24421
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5035048666050
Product Overview
- Includes: DCH273 SDS-Plus Rotary Hammer Drill, DCD796 Compact Combi Drill & DCF887 Impact Driver
- Powerful 18V XR brushless motors for enhanced efficiency and performance
- Three 5Ah XR batteries deliver extended runtime for demanding tasks
- DCB115 Multi-voltage charger ensures quick and convenient charging
- Two TSTAK II kit boxes for secure storage and transport
- Ergonomic and compact designs for improved handling and control
Contents
DCH273 SDS-Plus Rotary Hammer Drill, DCD796 Compact Combi Drill, DCF887 Impact Driver, 3x 5Ah Batteries, DCB115 Multi-Voltage Charger & 2x TSTAK II Kit Boxes
Product Information
- :
- DCH273 SDS-Plus Rotary Hammer Drill, DCD796 Compact Combi Drill, DCF887 Impact Driver, 3x 5Ah Batteries, DCB115 Multi-Voltage Charger & 2x TSTAK II Kit Boxes
- :
- -
Technical Documents (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £415.79 (£498.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.