You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

18V XR 3x 5Ah Li-Ion Cordless Brushless Power Tool Kit, 6 Piece - 

DCK663P3-GB

DCK663P3-GB - 18V XR 3x 5Ah Li-Ion Cordless Brushless Power Tool Kit, 6 Piece
DCK663P3-GB - 18V XR 3x 5Ah Li-Ion Cordless Brushless Power Tool Kit, 6 Piece
DCK663P3-GB - 18V XR 3x 5Ah Li-Ion Cordless Brushless Power Tool Kit, 6 Piece
DCK663P3-GB - 18V XR 3x 5Ah Li-Ion Cordless Brushless Power Tool Kit, 6 Piece
DCK663P3-GB - 18V XR 3x 5Ah Li-Ion Cordless Brushless Power Tool Kit, 6 Piece
DCK663P3-GB - 18V XR 3x 5Ah Li-Ion Cordless Brushless Power Tool Kit, 6 Piece
DCK663P3-GB - 18V XR 3x 5Ah Li-Ion Cordless Brushless Power Tool Kit, 6 Piece
DCK663P3-GB - 18V XR 3x 5Ah Li-Ion Cordless Brushless Power Tool Kit, 6 Piece
DCK663P3-GB - 18V XR 3x 5Ah Li-Ion Cordless Brushless Power Tool Kit, 6 Piece
DCK663P3-GB - 18V XR 3x 5Ah Li-Ion Cordless Brushless Power Tool Kit, 6 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEWALT DEWALT
Manufacturer Part No:
DCK663P3-GB
Order Code:
TL22580
Also Known As:
GTIN UPC EAN: 5035048789711

Product Overview

The DeWalt DCK663P3-GB 3x 5Ah 18V Brushless Cordless 6 Piece Kit contains an impressive array of tools including a Combi Drill, Impact Driver, Circular Saw, Jigsaw, Angle Grinder and Worklight. This kit features tools that can tackle a wide range of applications from drilling to sawing to grinding, and includes three batteries, a charger, and two TSTAK boxes for storage and transport. Essential for DIY professionals.
  • Incredible array of tools including Circular Saw, Angle Grinder, Impact Driver & Jigsaw
  • Supplied with 3x 5Ah batteries so users can get working straight away
  • Includes two large TSTAK cases for storage and transport
  • DCD796 Combi Drill:-
  • 15 Position adjustable torque control for consistent screw driving into a variety of materials
  • Ultra compact, lightweight design allows use in confined spaces
  • DCF887 Impact Driver:-
  • High power Brushless motor outputting up to 205Nm of torque ensures heavy applications are completed quickly
  • PrecisionDrive mode offers additional control in screwdriving applications to avoid material and fastener damage
  • DCS570 Circular Saw:-
  • General purpose ripping, cross-cutting and bevelling circular saw for wood and other construction materials
  • Direct compatibility with DeWalt AirLock system for easy, secure connection to extraction hose
  • DCS334 Jigsaw:-
  • 4 Position pendulum action controls the aggressiveness or smoothness of cuts
  • Tool free adjustable shoe with anti scratch cover bevels to 45 degrees in both directions
  • DCG405 Angle Grinder:-
  • Electronic Brake stops the wheel quickly when the trigger is released
  • Two position side handle offers greater comfort and control
  • DCL050 LED Worklight:-
  • Nine position articulating lamp head for directional control of light output

Contents

DCD796 Combi Drill, DCF887 Impact Driver, DCS570 Circular Saw, DCS334 Jigsaw, DCG405 Angle Grinder, DCL050 LED Worklight, 3x 5Ah Batteries, Multi-Voltage Charger & 2x TSTAK Kit Boxes

Product Information


:
DCD796 Combi Drill, DCF887 Impact Driver, DCS570 Circular Saw, DCS334 Jigsaw, DCG405 Angle Grinder, DCL050 LED Worklight, 3x 5Ah Batteries, Multi-Voltage Charger & 2x TSTAK Kit Boxes

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5035048789711

6 In stock Need more?

???PF_PDP_RSP_SUP???

£666.65 ( £799.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £666.65 (£799.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --