You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V XR Li-Ion Cordless Handheld LED Area Work Light - Bare Unit -
DCL050-XJ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCL050-XJ
- Order Code:
- TL23218
- Product Range
- DeWalt - Work Lights
- Also Known As:
- GTIN UPC EAN: 5035048469163
Product Range Selector (DeWalt - Work Lights)
See all from this product rangeProduct Overview
- Variable light settings for maximum brightness or extended runtime
- 300-1000 Lumen light output, with broad and even beam pattern
- Up to 10 hours runtime
- Nine position articulating lamp head for directional control of light output
- Extendable hanging hook allows worklight to be suspended during use
Footnotes
Product Information
- :
- Work Light
- :
- LED
- :
- 1000lm
- :
- -
- :
- Rechargeable Lithium-Ion Battery
- :
- -
- :
- DeWalt - Work Lights
Technical Documents (0)
Also Known As
61 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £35.74 (£42.89) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.