You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V XR Li-Ion Cordless Tool Connect LED Work Light - Bare Unit -
DCL074-XJ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCL074-XJ
- Order Code:
- TL23220
- Product Range
- DeWalt - Work Lights
- Also Known As:
- GTIN UPC EAN: 5035048706169
Product Range Selector (DeWalt - Work Lights)
See all from this product rangeProduct Overview
- 360° Beam pattern - Precision-engineered lens with 150 flutes for a bright even beam pattern to illuminate entire working space
- Three brightness settings
- Light Output: 1,500/3,200/5,000 lumens
- 4000k Light colour
- Light can be mounted on a tripod
- IP54 Rated for water and dust protection
- Roll Cage provides jobsite durability
Footnotes
Product Information
- :
- Work Light
- :
- LED
- :
- 5000lm
- :
- -
- :
- Rechargeable Lithium-Ion Battery
- :
- -
- :
- DeWalt - Work Lights
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £164.11 (£196.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.