You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

USB Green Beam Cross Line Laser Level - 

DCLE14201GB-XJ

DCLE14201GB-XJ - USB Green Beam Cross Line Laser Level
DCLE14201GB-XJ - USB Green Beam Cross Line Laser Level
DCLE14201GB-XJ - USB Green Beam Cross Line Laser Level
DCLE14201GB-XJ - USB Green Beam Cross Line Laser Level
DCLE14201GB-XJ - USB Green Beam Cross Line Laser Level
DCLE14201GB-XJ - USB Green Beam Cross Line Laser Level
DCLE14201GB-XJ - USB Green Beam Cross Line Laser Level
DCLE14201GB-XJ - USB Green Beam Cross Line Laser Level
DCLE14201GB-XJ - USB Green Beam Cross Line Laser Level

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEWALT DEWALT
Manufacturer Part No:
DCLE14201GB-XJ
Order Code:
TL24327
Product Range
-
Also Known As:
GTIN UPC EAN: 5035048810798

Product Overview

The DEWALT DCLE14201GB-XJ USB Cross Line Green Beam Laser is a lightweight, 45m ranged cross line laser that incorporates POWERSTACK™ Technology. The integrated USB battery, charged by USB-C Cable, utilises POWERSTACK™ battery technology to last a minimum of 11 hours when fully charged. Even though the laser can be used when plugged in, it will achieve 80% charge in as little as 30 minutes. The DCLE14201 delivers a green cross line beam that has a working range of 45m or 100m when used with a detector. With an enhanced accuracy of +/- 3mm @ 10m, the laser provides professional accuracy and ensures precision when on the job. As well as Manual Slope, Self Level and Pendulum Lock, the USB Cross Line Green Beam Laser includes a beam brightness adjustment control to suit general lighting conditions on site, while the pivotable bracket with magnets that offer a flush attachment to either metal tracking or to steel works. With IP65 rating to protect it against the elements, the DCLE14201 can also be attached to a tripod thanks to the 1/4" or 5/8" tripod thread on the bracket.
  • Recharges in 30min using a 45W USB-PD Charger( Not Included)
  • Minimal Downtime, Ability to Charge While Using Continously
  • Quick Charging Increases Productivity, Ensures One Charge will Last a Whole Job
  • Beam Brightness Adjustment: 3 Settings to Adjust to Light Levels on Jobsite Ensuring Visibility Regardless of Environment
  • Compact Size & Storage Case : Easily Stored in Toolbox & Tool Bags
  • 3mm Accuracy @ 10m: Professional Presicion and Accuracy
  • Fine Adjustment Knob: For Precise Rotational Positioning of the Laser Line Ensuring Accuracy. Saving Time Whilst Increasing Productivity
  • High Visibility Green Beam Diode: Upto 45m Visibility & 100m with Detector (Sold Seperately) Ensures better Visibility on Jobs Site
  • 11 Hour Run Time: Runs for a Full Day on The Jobsite Without Downtime
  • IP65: Water/ Debris Resistance for Dependable Jobsite Use
  • Manual Slope Function @ 4° : Allowing the Application for Staircase, Ramps etc
  • Pivotable Bracket with Magnets: Flush Attachment to Metal and Steelwork, can be used and Stabilised in Many Working Environments

Contents

Green Beam Cross Line Laser Level, USB-C Charging Cable, Wall Mount Metal Plate & Compact Soft Case

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5035048810798

2 In stock Need more?

???PF_PDP_RSP_SUP???

£229.35 ( £275.22  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £229.35 (£275.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --