You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V XR 2x 1.7Ah Powerstack Batteries Li-Ion Cordless Band File Kit -
DCM200E2T-GB
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCM200E2T-GB
- Order Code:
- TL23370
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5035048795200
Product Overview
- Brushless motor delivers powerful and fast material removal
- Lightweight and ergonomic design for comfortable use
- Variable speed for optimised performance in steels, alloys, plastics and wood
- Fully tool-free belt change and adjustments
- Rotatable filing arm for easy use in confined areas
- Powerful and directional LED work light
- Straight and offset arms included for complete versatility
- Included dust port allows attachment to compatible dust extraction systems
Contents
Band File, 2x 1.7Ah Powerstack Batteries, Charger, 2x 80G Sanding Belts, Side Handle, Standard 13mm Contact Arm, Offset 13mm Contact Arm, Dust Extraction Attachment & TSTAK Case
Product Information
- :
- Belt
- :
- -
- :
- 230V
- :
- 18V
- :
- 1.7Ah
- :
- Li-Ion
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £329.88 (£395.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.