You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

18V XR 5Ah Li-Ion Cordless Brushless Axial Leaf Blower Kit - 

DCMBL562P1-GB

DCMBL562P1-GB - 18V XR 5Ah Li-Ion Cordless Brushless Axial Leaf Blower Kit
DCMBL562P1-GB - 18V XR 5Ah Li-Ion Cordless Brushless Axial Leaf Blower Kit
DCMBL562P1-GB - 18V XR 5Ah Li-Ion Cordless Brushless Axial Leaf Blower Kit
DCMBL562P1-GB - 18V XR 5Ah Li-Ion Cordless Brushless Axial Leaf Blower Kit
DCMBL562P1-GB - 18V XR 5Ah Li-Ion Cordless Brushless Axial Leaf Blower Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEWALT DEWALT
Manufacturer Part No:
DCMBL562P1-GB
Order Code:
SI19381
Product Range
DeWalt - DCMBL562
Also Known As:
GTIN UPC EAN: 5035048728079

Product Range Selector (DeWalt - DCMBL562)

See all from this product range

Product Overview

The Dewalt DCMBL562 18V XR brushless axial blower is ideal for construction workers, general builders and gardeners/landscapers. Great for clean up on in gardens, parks, workshops or on the construction site. With its axial fan design it is able to deliver class leading performance with a blowing speed of 200 Km/h. The machine provides improved performance and functionality, the Aerospike concentrator allows you to pick the performance for every application by increasing or decreasing the air speed. It also doubles as a scraper to help tackle stubborn debris. Designed with professionals in mind the blower features excellent ergonomics making it balanced and easily maneuverable whilst being comfortable to use.
  • Powerful brushless motor to deliver max m³/min and Km/h for performance on a variety of applications
  • Increased Km/h with concentrator to focused applications
  • Weight is properly distributed for comfortable use and maximum maneuverability
  • “Cruise” control trigger for speed lock in specific applications
  • Blowing Speed: 200 Km/h
  • Air Volume: 450 CFM

Contents

Blower, 5Ah Battery & Charger

Product Information


:
Cordless

:
230V

:
18V

:
-

:
-

:
-

:
-

:
-

:
-

:
-

:
-

:
3.2kg

:
DeWalt - DCMBL562

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5035048728079

27 In stock Need more?

???PF_PDP_RSP_SUP???

£179.98 ( £215.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £179.98 (£215.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --