You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
30cm 18V XR 1x 5Ah Li-Ion Cordless Brushless Chainsaw Kit -
DCMCS565P1-GB
New- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCMCS565P1-GB
- Order Code:
- SI20689
- Product Range
- DeWalt - Cordless Chainsaws
- Also Known As:
- GTIN UPC EAN: 5035048838525
Product Range Selector (DeWalt - Cordless Chainsaws)
See all from this product rangeProduct Overview
- High-performance brushless motor for maximum efficiency and longer runtime
- 30cm Low-kickback chain and bar for smooth, controlled cutting
- Tool-free chain tensioning for quick and easy adjustments
- Automatic oiling system for reduced maintenance and optimal performance
- Lightweight, compact design for improved manoeuvrability and comfort
- Includes 1x 5Ah 18V XR battery and charger for extended use
Contents
Chainsaw, 5Ah Battery & Charger
Product Information
- :
- Cordless
- :
- -
- :
- 18V
- :
- -
- :
- 30cm
- :
- Chain
- :
- DeWalt - Cordless Chainsaws
- :
- UK Type G
Technical Documents (0)
Also Known As
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £228.67 (£274.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.