You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
55cm 19mm Gap 18V XR Li-Ion Cordless Brushless Hedge Trimmer - Bare Unit -
DCMHT562N-XJ
New- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCMHT562N-XJ
- Order Code:
- SI20683
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5035048838600
Product Overview
- High-performance 18V XR brushless motor for maximum efficiency and runtime
- 55cm Dual-action laser-cut blades for clean and precise cutting
- 19mm Cutting capacity to tackle thick branches with ease
- Wrap-around auxiliary handle for improved comfort and control
- Lightweight and well-balanced design for reduced user fatigue
- Bare unit – battery and charger sold separately
Footnotes
Product Information
- :
- Cordless - Bare Unit
- :
- 18V
- :
- 55cm
- :
- -
Technical Documents (0)
Also Known As
33 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £106.61 (£127.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.