You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
55cm 25mm Gap 18V XR 1x 5Ah Li-Ion Cordless Hedge Trimmer Kit -
DCMHT564P1-GB
New- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCMHT564P1-GB
- Order Code:
- SI20685
- Product Range
- DeWalt - DCMHT564 Hedge Trimmer
- Also Known As:
- GTIN UPC EAN: 5035048838679
Product Range Selector (DeWalt - DCMHT564 Hedge Trimmer)
See all from this product rangeProduct Overview
- High-performance 18V XR brushless motor for maximum efficiency and runtime
- 55cm Dual-action laser-cut blades for clean, precise cutting
- 25mm Cutting capacity to tackle thick branches effortlessly
- Wrap-around auxiliary handle for superior control and comfort
- Lightweight and ergonomic design to reduce fatigue during prolonged use
- Includes 1x 5Ah 18V XR battery and charger for extended use
Product Information
- :
- Cordless
- :
- 18V
- :
- 55cm
- :
- DeWalt - DCMHT564 Hedge Trimmer
Technical Documents (0)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £179.13 (£214.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.