You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
55cm 18V XR 1x 5Ah Li-Ion Cordless Pole Hedge Trimmer Kit -
DCMPH566P1-GB
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCMPH566P1-GB
- Order Code:
- SI18842
- Product Range
- DeWalt - DCMPH566 Hedge Trimmer
- Also Known As:
- GTIN UPC EAN: 5035048729458
Product Range Selector (DeWalt - DCMPH566 Hedge Trimmer)
See all from this product rangeProduct Overview
- 55cm Blade and 25mm blade gap for efficient cutting performance
- Quick and efficient cut thanks to the blade cut capacity - 25mm gap, 2800 spm
- Dual-action blades manufactured from hardened steel and laser cut
- 3.35m Max Reach - 7 Position, 180° Articulating head 3.35m max reach (based on a 1.80m person holding the pole in a straightened position at chest level)
- Well balanced design and lightweight for better ergonomics
- Up to 75 minutes of run time from a 5Ah battery
- Blade Length: 55cm
- Blade Gap: 25mm
- Max Reach: 3.35m
Contents
Pole Hedge Trimmer, 1x 5Ah Battery & Multi-Voltage Charger
Product Information
- :
- Cordless
- :
- 18V
- :
- 55cm
- :
- DeWalt - DCMPH566 Hedge Trimmer
Technical Documents (0)
Also Known As
117 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £241.61 (£289.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.