You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V XR Li-Ion Cordless 38mm Garden Power Pruner - Bare Unit -
DCMPP568N-XJ
New- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCMPP568N-XJ
- Order Code:
- SI20686
- Product Range
- DeWalt - DCMPP568 Pruners
- Also Known As:
- GTIN UPC EAN: 5035048788547
Product Range Selector (DeWalt - DCMPP568 Pruners)
See all from this product rangeProduct Overview
- Non-stick coated blades offer long lasting and easy to clean blades for smooth cutting and to preventing sap build up
- Blades are rust resistent for extra durability and long life usage
- LED work light allows you to work in dimly lit areas
- Ergonomic grip for comfort and to reduce fatigue
- A 38mm cut capacity makes cutting large branches no problem
- Hand protection for additional safety
- Soft trigger allows you to use repeatedly with comfort during extended use
Footnotes
Product Information
- :
- Cordless - Bare Unit
- :
- 18V
- :
- DeWalt - DCMPP568 Pruners
Technical Documents (0)
Also Known As
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £98.97 (£118.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.