You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8" (20cm) 18V XR Li-Ion Cordless Pruning Chainsaw - Bare Unit -
DCMPS520N-XJ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCMPS520N-XJ
- Order Code:
- SI20331
- Product Range
- DeWalt - DCMPS520
- Also Known As:
- GTIN UPC EAN: 5035048821404
Product Range Selector (DeWalt - DCMPS520)
See all from this product rangeProduct Overview
- 8" / 20cm Bar length - Compact size ideal for pruning and convenient to use
- Maximum cutting capacity up to 15cm (6")
- 61% Lighter (tool only) compared to the DCM565 chainsaw (tool only)
- 3x More compact (tool only) compared to the dcm565 chainsaw (tool only)
- Automatic Oiler - Keeps chain lubricated in use and prolongs life of bar & chain, prevents bind-up
- Two handed grip with hand guard - Improved control and safety during application
- Brushless Motor - More Power, Efficiency and Durability, improved runtime and reliability
- Power Tool Style Lock-off - Avoids accidental starts while remaining intuitive to activate tool. For safety and reduced frustration
- Metal Pruning Tip - Mitigates kickback risk and improves control and safety during application
- Bolt Lock Chain Tensioning - Reliable tensioning system preferred by Pro Users (Wrench included with tool)
- 18V XR System Compatible - Use the same batteries as other Outdoor & Power Tools
Contents
Pruning Saw, Bar Cover & Wrench
Footnotes
Product Information
- :
- Cordless - Bare Unit
- :
- 230V
- :
- 18V
- :
- -
- :
- 20cm
- :
- Pruner
- :
- DeWalt - DCMPS520
- :
- UK Type G
Technical Documents (0)
Also Known As
51 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £145.79 (£174.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.