You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20cm 18V XR 5Ah Li-Ion Cordless Brushless Pole Saw Kit -
DCMPS567P1-GB
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCMPS567P1-GB
- Order Code:
- TL20904
- Product Range
- DeWalt - Pole Saws
- Also Known As:
- GTIN UPC EAN: 5035048713600
Product Range Selector (DeWalt - Pole Saws)
See all from this product rangeProduct Overview
- High efficiency brushless motor - Delivers up to 55 cuts on a 100mm x 100mm branches
- Angled head allows for more controlled position when limbing
- 20cm Low kick back bar and chain with auto-oiling for smooth cutting performance
- Metal bucking strips and tree hook - Durable cutting grip and easily remove pruned branches
- 3m with extension pole = 4.5m reach
- 18V 5Ah XR batteries for extended runtime
Contents
Pole Saw, 5Ah Battery & Charger
Product Information
- :
- Cordless
- :
- 230V
- :
- 18V
- :
- -
- :
- 20cm
- :
- Pruner
- :
- DeWalt - Pole Saws
- :
- UK Type G
Technical Documents (0)
Also Known As
3 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £229.15 (£274.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.