You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Twin 18V / 36V XR Li-Ion Brushless Cordless Pressure Washer - Bare Unit -
DCMPW1600N-XJ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCMPW1600N-XJ
- Order Code:
- SI20046
- Also Known As:
- GTIN UPC EAN: 5035048795613
Product Overview
- 3 Pressure Modes: Low = 70 Bar, High = 80 Bar, Boost = 110 Bar, Provide optimal cleaning power and enables longer run time for less intense tasks
- 8 Mins boost mode - After 8 mins the unit will revert to the selected setting (High/low)
- Self Priming Mode: True cordless solution. Mains Water Supply not Essential. Water can be supplied from a bucket, swimming pool, lake, river, etc
- Storage Compartment for Gun, Lance, Nozzles - Quick, easy, and less chance of losing them
- Telescopic Handle for ease of storage & transportation
- Roll Cage Design - Highly durable and protects the unit on site. Can also be used to carry machine
- 8" (200mm) Rubber Wheels - Endure tough site conditions
Contents
Pressure Washer, Gun, Metal Lance/Wand, 6m High Pressure Hose, Turbo Nozzle, Adjustable (Fan/Pencil Nozzle), 600ml Foam Bottle, 3m Self-Priming Hose Kit, Transparent Inlet Filter, Hose Connector & Nozzle Cleaning Pin
Footnotes
Product Information
- :
- Cordless - Bare Unit
- :
- 18V
- :
- -
- :
- 110bar
- :
- 110bar
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
23 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £289.12 (£346.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.