You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V XR Li-Ion Cordless 16G Second Fix Straight Nail Gun - Bare Unit -
DCN662N-XJ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCN662N-XJ
- Order Code:
- TL21436
- Also Known As:
- GTIN UPC EAN: 5902013967279
Product Range Selector (DeWalt - 16G Second Fix Nailers)
See all from this product rangeProduct Overview
- Sequential mode allows for precision placement and the bump operating mode provides the user with production speed of up to 4 nails per second
- Depth of drive can be easily adjusted using the thumb wheel depth adjuster
- Compact, lightweight and ergonomic design makes the tool easy and comfortable to use but durable enough for worksite environment
- Brushless motor offers runtime that cannot be beaten in a compact package
- Mechanical rather than gas operation offers low running costs and consistent performance at low temperatures
- Trigger and contact trip lock-off and prevent accidental discharge of fastener
- Tool free stall / jam clearance minimises down time
- Micronose for accurate nail placement
- Suitable for 16ga straight finish nails
- Nail Length: 32mm - 64mm
- Nail Diameter: 1.6mm
- Firing Actuation: Bump & Sequential
Footnotes
Product Information
- :
- 1.6mm (16Ga)
- :
- Nail Gun Staple
- :
- -
- :
- DeWalt - 16G Second Fix Nailers
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £253.98 (£304.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.