You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V XR Li-Ion Cordless Brushless 18GA Finish Nail Gun - Bare Unit -
DCN680N-XJ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCN680N-XJ
- Order Code:
- TL20592
- Also Known As:
- GTIN UPC EAN: 5035048665237
Product Range Selector (DeWalt - Finish Nailers)
See all from this product rangeProduct Overview
- Latest generation 18V XR Li-Ion Brushless 18Ga nailer offers the cutting edge in nailing technology
- Brushless motor offers runtime that cannot be beaten in a compact package
- Compact, lightweight and ergonomic design makes the tool easy and comfortable to use but durable enough for worksite environment
- Mechanical rather than gas operation offers low running costs and consistent performance at low temperatures
- Sequential mode allows for precision placement and the bump operating mode provides the user with production speed of up to 4 nails per second
- Depth of drive can be easily adjusted using the thumb wheel depth adjuster
- Tool free stall / jam clearance minimises down time
- Trigger and contact trip lock-off prevent accidental dis-charge of fastener
Footnotes
Product Information
- :
- 1.25mm (18Ga)
- :
- Nail Gun Staple
- :
- -
- :
- DeWalt - Finish Nailers
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £265.78 (£318.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.