You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V XR 2x 5Ah Li-Ion Cordless Brushless Jigsaw Kit -
DCS334P2-GB
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCS334P2-GB
- Order Code:
- TL20354
- Also Known As:
- GTIN UPC EAN: 5035048710654
Product Range Selector (DeWalt - XR Jigsaws)
See all from this product rangeProduct Overview
- Intelligent variable speed trigger & lock-off switch for quick controlled cuts and enhanced work safety
- 4-Position pendulum action controls the aggressiveness or smoothness of cuts
- Tool free adjustable shoe with anti scratch cover bevels to 45 degrees in both directions
- Quick and easy keyless blade change system accepts T-shank blades
Contents
2x 5Ah Batteries, Multi Voltage XR Charger, Anti-Scratch Shoe Cover, Anti-Scratch Shoe Cover, Dust Port - AirLock Compatible, Anti-Splinter Insert & TSTAK Carrying Case
Product Information
- :
- -
- :
- Cordless
- :
- -
- :
- 18V
- :
- -
- :
- Jigsaw
- :
- DeWalt - XR Jigsaws
- :
- -
Technical Documents (0)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £245.74 (£294.89) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.