You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V XR Li-Ion Cordless Body Grip Jigsaw - Bare Unit -
DCS335N-XJ
- Manufacturer:
 - DEWALT DEWALT
 - Manufacturer Part No:
 - DCS335N-XJ
 - Order Code:
 - TL23927
 - Product Range
 - DeWalt - XR Jigsaws
 - Also Known As:
 - GTIN UPC EAN: 5035048705742
 
Product Range Selector (DeWalt - XR Jigsaws)
See all from this product rangeProduct Overview
- 4-Position pendulum action controls the aggressiveness or smoothness of cuts, tool free adjustable shoe withanti-scratch cover bevels to 47° in both directions
 - Improved tool free blade change mechanism holds the blade more securely, keeping the blade squarer during use for ultimate precision
 - Body grip design featuresa trigger with separate lock off switch and easy access speed control wheel
 - Brushless motor for increased run time and performance
 - Easy access variable speed control wheel
 - Body grip design features a trigger with separate lock off switch
 - Tool free adjustable shoe with anti-scratch cover
 - Dual LED's
 - Built-in dust blower
 - Max. Cutting Capacity Aluminium: 25mm
 - Max. Cutting Capacity Steel: 10mm
 - Max. Cutting Capacity Wood: 135mm
 
Contents
Jigsaw, Anti-Scratch Shoe Cover, Anti-Splinter Insert & Dust Port, AirLock Compatible
Footnotes
Product Information
- :
 - Cordless - Bare Unit
 - :
 - -
 - :
 - 18V
 - :
 - -
 - :
 - -
 - :
 - Jigsaw
 - :
 - DeWalt - XR Jigsaws
 - :
 - -
 
Technical Documents (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
 - Each
 
- 1+
 
| Quantity | Price | Your Price (Inc. VAT) | 
|---|---|---|
| 1+ | £162.31 (£194.77) | ( ) | 
| Quantity | Price | Your Price (Inc. VAT) | 
|---|
Pricing is unavailable. Please contact customer services.


























