You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V XR Li-Ion Cordless Brushless Oscillating Multi-Tool - Bare Unit -
DCS355N-XJ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCS355N-XJ
- Order Code:
- TL17824
- Product Range
- DeWalt - Multi-Tools
- Also Known As:
- GTIN UPC EAN: 5035048440964
Product Range Selector (DeWalt - Multi-Tools)
See all from this product rangeProduct Overview
- Compact 300W brushless motor delivers 0-22,000 oscillations per minute
- Brushless motor which enhances the runtime
- Variable speed control and dual grip position
- Rubber over mould and ergonomic handle
- Brushless motor eliminates this wasted energy, maximising the life and runtime of the tool
- Also delivers up to 57% more run time over brushed motors
- LED Light
- Unique quick change accessory system - tool free & single handed operation
- Universal Accessory Adaptor for use with most oscillating tool accessory brands
Contents
31mm x 43mm Wood with Nails Blade, 31mm x 43mm Fast Cut Wood Blade, Sanding Pad, 3x 240g, 3x 120g, 3x 60g Mesh Sanding Sheets & Universal Blade Adapter
Footnotes
Product Information
- :
- Cordless - Bare Unit
- :
- -
- :
- 18V
- :
- -
- :
- -
- :
- Multi
- :
- DeWalt - Multi-Tools
- :
- -
Technical Documents (1)
Also Known As
84 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £81.62 (£97.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.