You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V XR Li-Ion Cordless Brushless Reciprocating Saw - Bare Unit -
DCS382N-XJ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCS382N-XJ
- Order Code:
- TL21771
- Also Known As:
- GTIN UPC EAN: 5035048748312
Product Range Selector (DeWalt - DCS Reciprocating Saws)
See all from this product rangeProduct Overview
- DeWalt Brushless Motor for extended run-time, reliability & durability
- Twist action keyless blade clamp for quick and easy blade change
- Two position blade clamp allows for flush cutting and increased versatility
- Pivoting shoe allows for more comfortable cutting stance
- Intelligent variable speed trigger & lock-off switch for quick controlled cuts and enhanced work safety
- Improved ergonomic design
- Ergonomic handle and rubber overmould provide ultimate end user comfort
- LED light for improved visibility of cut line and work piece
- No Load Stroke Rate: 0-3200 SPM
- Max Cutting Capacity (Wood): 300mm
- Max Cutting Capacity (Steel Section & Pipes): 130mm
- Max Cutting Capacity (PVC): 160mm
Footnotes
Product Information
- :
- Cordless - Bare Unit
- :
- -
- :
- 18V
- :
- -
- :
- -
- :
- Reciprocating
- :
- DeWalt - DCS Reciprocating Saws
- :
- -
Technical Documents (0)
Also Known As
1 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
10 more will be available week commencing 01/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
10 more will be available week commencing 01/07/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £119.90 (£143.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.