You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
115mm 18V XR Li-Ion Cordless Compact Circular Saw - Bare Unit -
DCS571N-XJ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCS571N-XJ
- Order Code:
- TL23928
- Also Known As:
- GTIN UPC EAN: 5035048726907
Product Range Selector (DeWalt - DCS Circular Saws)
See all from this product rangeProduct Overview
- Improved ergonomic design with rubber grip over mould improving users comfort
- 24 Tooth TCT tipped 115mm diameter blade allows for efficient run-time and fast, smooth cutting/finish
- Cuts sheet materials such as OSB and flooring
- Keyless bevel angle and depth of cut adjustment with easy to read scale
- Lock off switch and electronic motor brake for additional control and work safety
- Spindle lock for quick and easy blade change
- Blade Bore: 9.5mm
- Max. Depth of Cut at 90º: 38mm
- No Load Speed: 4500rpm
Contents
Circular Saw, 115mm TCT 24T Blade, Dust Port, AirLock Compatible & Hex Key
Footnotes
Product Information
- :
- Cordless - Bare Unit
- :
- -
- :
- 18V
- :
- 750W
- :
- 115mm
- :
- Circular
- :
- DeWalt - DCS Circular Saws
- :
- -
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £141.53 (£169.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.