You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
0.75L 18V XR Li-Ion Cordless L Class Stick Vacuum Cleaner - Bare Unit -
DCV501LN-XJ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCV501LN-XJ
- Order Code:
- TL22577
- Also Known As:
- GTIN UPC EAN: 5035048738238
Product Overview
- HEPA filter captures 99.97% of particles larger than 0.3 microns
- LED light illuminates work area to help your productivity in darker areas
- 0.75L Tank capacity for as much debris as possible to limit the number of tank empties
- Filters are replaceable/washable to maintain cleanliness and efficiency for longer
Contents
Stick Vacuum, Floor Nozzle, Gulper with Removable Brush, Round Brush, Crevice Nozzle, Extension, Flexible Hose, Belt Hook Screw, Belt Hook & Soft Bag
Footnotes
Product Information
- :
- Cordless - Bare Unit
- :
- -
- :
- -
- :
- -
- :
- 0.75l
- :
- 1260l/min
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
95 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £98.28 (£117.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.