You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1.9L 18V XR Cordless Handheld Wet & Dry Vacuum - Bare Unit -
DCV517N-XJ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCV517N-XJ
- Order Code:
- SI17833
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5035048641965
Product Overview
- Large capacity tank 1.9L
- Easy detachable and fast to empty
- 1m Detachable suction hose
- Washable wet and dry filters
- Compatible with all DeWalt XR slide pack batteries
Contents
Vacuum, 1m Heavy Duty Rubber Hose, Crevice Tool, Wide Nozzle
Footnotes
Product Information
- :
- Cordless - Bare Unit
- :
- -
- :
- 18V
- :
- 180W
- :
- 1.9l
- :
- 954l/min
- :
- -
- :
- -
- :
- 460mm
- :
- 200mm
- :
- 160mm
- :
- 1.2kg
- :
- -
- :
- -
Technical Documents (0)
Also Known As
24 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £108.28 (£129.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.