You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

7.5L 18V/54V XR L Class Cordless Vacuum & Dust Extractor - Bare Unit - 

DCV584L-GB

DCV584L-GB - 7.5L 18V/54V XR L Class Cordless Vacuum & Dust Extractor - Bare Unit
DCV584L-GB - 7.5L 18V/54V XR L Class Cordless Vacuum & Dust Extractor - Bare Unit
DCV584L-GB - 7.5L 18V/54V XR L Class Cordless Vacuum & Dust Extractor - Bare Unit
DCV584L-GB - 7.5L 18V/54V XR L Class Cordless Vacuum & Dust Extractor - Bare Unit
DCV584L-GB - 7.5L 18V/54V XR L Class Cordless Vacuum & Dust Extractor - Bare Unit
DCV584L-GB - 7.5L 18V/54V XR L Class Cordless Vacuum & Dust Extractor - Bare Unit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEWALT DEWALT
Manufacturer Part No:
DCV584L-GB
Order Code:
TL18918
Also Known As:
GTIN UPC EAN: 5035048648865

Product Overview

A high quality wet and dry vacuum and dust extractor which is compatible with 14.4V and 18V XR Li-ion slide batteries, as well as 54V FlexVolt battery pack. Also from the mains making it perfect for both workshop or site use. Ideal for wet or dry applications it boasts a HEPA filter which collects dust as fine as 3 microns.
  • Can be powered by 14.4V / 18V as well as 54V FlexVolt li-ion XR batteries or by 230V mains supply
  • Ideal for either onsite or workshop use
  • Extremely robust and versatile
  • Washable/replaceable HEPA filter that traps 99.97% of dust as fine as 0.3 Microns
  • Wet and dry capabilities without having to change the filter
  • Can also be used as a blower
  • High capacity 7.5 litre tank
  • One hand switch and carry for increased versatility and ease of use
  • On-board hose, cord and integrated accessory storage
  • Air Flow: 15.9 l/Sec
  • Motor: 300W
  • Hose length: 2m
  • Hose size: 32mm
  • Size (LxWxH): 390mm x 225mm x 360mm

Contents

HEPA Filter, Crevice Tool, Wide Nozzle, Mains Power Cable

Footnotes

Bare Unit - Body Only, No Battery, Charger or Case Supplied

Product Information


:
Cordless - Bare Unit

:
-

:
18V

:
300W

:
7.5l

:
954l/min

:
-

:
-

:
390mm

:
360mm

:
225mm

:
4.8kg

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5035048648865

32 In stock Need more?

???PF_PDP_RSP_SUP???

£133.28 ( £159.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £133.28 (£159.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --